
C0603C181J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C181J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C181J5GACTUCT-ND - Cut Tape (CT) 399-C0603C181J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02882 € | 14,41 € |
| 1.000 | 0,02578 € | 25,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02123 € | 84,92 € |
| 8.000 | 0,01954 € | 156,32 € |
| 12.000 | 0,01869 € | 224,28 € |
| 20.000 | 0,01776 € | 355,20 € |
| 28.000 | 0,01721 € | 481,88 € |
| 40.000 | 0,01669 € | 667,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


