ECJ-1VB2D102K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 5.680
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 181
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 274.597
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 35.889
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 2.671
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 156
Unit Price: 0,29000 €
Datasheet

Upgrade


YAGEO
In Stock: 47.810
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 24.942
Unit Price: 0,79000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.810
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07851 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07720 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07152 €
Datasheet

Similar


TDK
In Stock: 186.676
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 4.000
Unit Price: 0,16000 €
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB2D102K

DigiKey Part Number
PCC1957TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB2D102K
Description
CAP CER 1000PF 200V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB2D102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes