


C0603V102KBRACTU | |
|---|---|
DigiKey Part Number | 399-12308-2-ND - Tape & Reel (TR) 399-12308-1-ND - Cut Tape (CT) 399-12308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V102KBRACTU |
Description | CAP CER 1000PF 630V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V102KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,11650 € | 11,65 € |
| 500 | 0,09364 € | 46,82 € |
| 1.000 | 0,08444 € | 84,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07310 € | 292,40 € |
| 8.000 | 0,06732 € | 538,56 € |
| 12.000 | 0,06568 € | 788,16 € |
| 20.000 | 0,06444 € | 1.288,80 € |
| 28.000 | 0,06249 € | 1.749,72 € |
| 40.000 | 0,06176 € | 2.470,40 € |
| 48.000 | 0,06088 € | 2.922,24 € |
| 96.000 | 0,05904 € | 5.667,84 € |
| 100.000 | 0,05893 € | 5.893,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

