ECJ-1VB1E104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 5.637.431
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 10.275.639
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 2.250
Unit Price: 0,58000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 321.577
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 538.706
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 23.045
Unit Price: 0,58000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 57.105
Unit Price: 0,28000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.683
Unit Price: 0,13000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 793
Unit Price: 2,13000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 7.660
Unit Price: 1,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00631 €
Datasheet

Upgrade


KEMET
In Stock: 288.946
Unit Price: 0,34000 €
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1E104K

DigiKey Part Number
PCC2277TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1E104K
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1E104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes