


KGM15BR71E104KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E104KTTR-ND - Tape & Reel (TR) 478-KGM15BR71E104KTCT-ND - Cut Tape (CT) 478-KGM15BR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E104KT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01415 € | 14,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01159 € | 46,36 € |
| 8.000 | 0,01053 € | 84,24 € |
| 12.000 | 0,01000 € | 120,00 € |
| 20.000 | 0,00942 € | 188,40 € |
| 28.000 | 0,00908 € | 254,24 € |
| 40.000 | 0,00875 € | 350,00 € |
| 48.000 | 0,00860 € | 412,80 € |
| 96.000 | 0,00808 € | 775,68 € |
| 100.000 | 0,00805 € | 805,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

