Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1HA220WP | |
|---|---|
DigiKey Part Number | PCE3283TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA220WP |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA220WP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA220WAP | Panasonic Industry | 8.415 | PCE4613CT-ND | 0,42000 € | Direct |
| EEE-1HA220WP | Panasonic Industry | 53.933 | PCE3920CT-ND | 0,38000 € | Direct |
| EEE-HBH220UAP | Panasonic Industry | 2.575 | PCE4797CT-ND | 0,54000 € | Upgrade |
| 226SML050M | CORNELL DUBILIER KNOWLES | 37.637 | 1572-1392-1-ND | 0,41000 € | Direct |
| AVES226M50D16T-F | Cornell Dubilier Knowles | 7.810 | 338-AVES226M50D16T-FCT-ND | 0,48000 € | Direct |











