ECE-V1CA470SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.243
Unit Price: 0,37000 €
Datasheet

Direct


Panasonic Industry
In Stock: 8.805
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.682
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 112.635
Unit Price: 0,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.950
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.062
Unit Price: 0,55000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.495
Unit Price: 0,55000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 34.069
Unit Price: 0,51000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.017
Unit Price: 0,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 566
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 51.932
Unit Price: 0,43000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 19.944
Unit Price: 0,43000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 234
Unit Price: 0,42000 €
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA470SP

DigiKey Part Number
PCE3064TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA470SP
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1CA470SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes