
EEE-HD1C470AP | |
|---|---|
DigiKey Part Number | PCE4951TR-ND - Tape & Reel (TR) PCE4951CT-ND - Cut Tape (CT) PCE4951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C470AP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Impedance 4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19570 € | 19,57 € |
| 500 | 0,15368 € | 76,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13783 € | 137,83 € |
| 2.000 | 0,12699 € | 253,98 € |
| 3.000 | 0,12152 € | 364,56 € |
| 5.000 | 0,11542 € | 577,10 € |
| 7.000 | 0,11184 € | 782,88 € |
| 10.000 | 0,10837 € | 1.083,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

