47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA470WR

DigiKey Part Number
10-EEE-1CA470WRTR-ND - Tape & Reel (TR)
10-EEE-1CA470WRCT-ND - Cut Tape (CT)
10-EEE-1CA470WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA470WR
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA470WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1E470RPanasonic Industry10910-EEE-FN1E470RCT-ND0,45000 €MFR Recommended
EEE-FPC470UARPanasonic Industry4.906PCE4531CT-ND0,51000 €Upgrade
EEE-HA1C470WRPanasonic Industry17.770PCE4190CT-ND0,35000 €Upgrade
EEE-HAC470WARPanasonic Industry454PCE4701CT-ND0,38000 €Upgrade
EEE-HBC470UARPanasonic Industry1.746PCE4786CT-ND0,40000 €Upgrade
In-Stock: 109.317
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19400 €1,94 €
500,14180 €7,09 €
1000,12530 €12,53 €
5000,09664 €48,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08598 €85,98 €
2.0000,07860 €157,20 €
3.0000,07486 €224,58 €
5.0000,07070 €353,50 €
7.0000,06825 €477,75 €
10.0000,06589 €658,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €