Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1CA101P | |
|---|---|
DigiKey Part Number | PCE2043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1CA101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1CA101P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.244" (6.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA101AP | Panasonic Industry | 595 | PCE4578CT-ND | 0,54000 € | Direct |
| EEE-1CA101P | Panasonic Industry | 6.036 | PCE3879CT-ND | 0,48000 € | Direct |
| EEE-FK1E101AP | Panasonic Industry | 605 | PCE4414CT-ND | 0,74000 € | Direct |
| EEE-1EA101UP | Panasonic Industry | 1.103 | PCE3897CT-ND | 0,48000 € | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 0,62000 € | Upgrade |












