ECA-2AM010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 959
Unit Price: 0,24000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 74.861
Unit Price: 0,20000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 70.299
Unit Price: 0,19000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,02777 €
Datasheet

Upgrade


KEMET
In Stock: 16.746
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 7.662
Unit Price: 0,15000 €
Datasheet
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM010

DigiKey Part Number
P5305-ND
Manufacturer
Manufacturer Product Number
ECA-2AM010
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AM010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
34 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes