DB2J31300L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 231
Unit Price: 0,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.640
Unit Price: 0,15000 €
Datasheet
Diode 30 V 200mA Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J31300L

DigiKey Part Number
DB2J31300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2J31300L
Description
DIODE SCHOTT 30V 200MA SMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J31300L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
3.8pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03029 €181,74 €
9.0000,02864 €257,76 €
15.0000,02678 €401,70 €
21.0000,02567 €539,07 €
30.0000,02458 €737,40 €
75.0000,02218 €1.663,50 €
150.0000,02068 €3.102,00 €
300.0000,02055 €6.165,00 €
Unit Price without VAT:0,03029 €
Unit Price with VAT:0,03605 €