
RB521VM-30TE-17 | |
|---|---|
DigiKey Part Number | 846-RB521VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB521VM-30TE-17CT-ND - Cut Tape (CT) 846-RB521VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 200MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,18500 $ | 1,85 $ |
| 100 | 0,11560 $ | 11,56 $ |
| 500 | 0,08512 $ | 42,56 $ |
| 1.000 | 0,07524 $ | 75,24 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06265 $ | 187,95 $ |
| 6.000 | 0,05630 $ | 337,80 $ |
| 9.000 | 0,05306 $ | 477,54 $ |
| 15.000 | 0,04941 $ | 741,15 $ |
| 21.000 | 0,04725 $ | 992,25 $ |
| 30.000 | 0,04515 $ | 1.354,50 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,35700 $ |










