
RB521VM-30FHTE-17 | |
|---|---|
DigiKey Part Number | RB521VM-30FHTE-17TR-ND - Tape & Reel (TR) RB521VM-30FHTE-17CT-ND - Cut Tape (CT) RB521VM-30FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-30FHTE-17 |
Description | DIODE SCHOTTKY 30V 200MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521VM-30FHTE-17 Models |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07086 € | 35,43 € |
| 1.000 | 0,06262 € | 62,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05211 € | 156,33 € |
| 6.000 | 0,04680 € | 280,80 € |
| 9.000 | 0,04409 € | 396,81 € |
| 15.000 | 0,04104 € | 615,60 € |
| 21.000 | 0,03924 € | 824,04 € |
| 30.000 | 0,03748 € | 1.124,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


