DB2441600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.911
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 11.401
Unit Price: 0,62000 €
Datasheet
Diode 40 V 3A Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2441600L

DigiKey Part Number
P15185TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2441600L
Description
DIODE SCHOTTKY 40V 3A TMINIP2F2B
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
95pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16833 €504,99 €
6.0000,15607 €936,42 €
9.0000,14979 €1.348,11 €
15.0000,14630 €2.194,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16833 €
Unit Price with VAT:0,20031 €