
RBR3LAM40CTFTR | |
|---|---|
DigiKey Part Number | RBR3LAM40CTFTR-ND - Tape & Reel (TR) RBR3LAM40CTFCT-ND - Cut Tape (CT) RBR3LAM40CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40CTFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM40CTFTR Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26260 € | 26,26 € |
| 500 | 0,19970 € | 99,85 € |
| 1.000 | 0,17942 € | 179,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15363 € | 460,89 € |
| 6.000 | 0,14063 € | 843,78 € |
| 9.000 | 0,13401 € | 1.206,09 € |
| 15.000 | 0,12656 € | 1.898,40 € |
| 21.000 | 0,12216 € | 2.565,36 € |
| 30.000 | 0,11787 € | 3.536,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

