Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent




AQY280EHAZ | |
|---|---|
DigiKey Part Number | AQY280EHAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY280EHAZ |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210EHA | Panasonic Industry | 1.435 | 255-1431-5-ND | 1,73000 € | Parametric Equivalent |
| AQY210EHAX | Panasonic Industry | 5.862 | 255-AQY210EHAXCT-ND | 1,73000 € | Parametric Equivalent |
| AQY210EHAZ | Panasonic Industry | 3.886 | 255-AQY210EHAZCT-ND | 1,73000 € | Parametric Equivalent |
| AQY280EHA | Panasonic Industry | 175 | 255-6077-ND | 1,66000 € | Parametric Equivalent |
| AQY280EHAX | Panasonic Industry | 5 | 255-6078-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85415 € | 854,15 € |
| Unit Price without VAT: | 0,85415 € |
|---|---|
| Unit Price with VAT: | 1,01644 € |





