



AQY280EHA | |
|---|---|
DigiKey Part Number | 255-6077-ND |
Manufacturer | |
Manufacturer Product Number | AQY280EHA |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,31560 € | 131,56 € |
| 300 | 1,24490 € | 373,47 € |
| 500 | 1,21328 € | 606,64 € |
| 1.000 | 1,17165 € | 1.171,65 € |
| 5.000 | 1,08027 € | 5.401,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

