Parametric Equivalent
Parametric Equivalent

APT1232WAY | |
|---|---|
DigiKey Part Number | 255-5973-2-ND - Tape & Reel (TR) 255-5973-1-ND - Cut Tape (CT) 255-5973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1232WAY |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212A | Panasonic Industry | 1 | 255-1520-5-ND | 1,80000 € | Parametric Equivalent |
| APT1212AX | Panasonic Industry | 844 | 255-5949-1-ND | 1,80000 € | Parametric Equivalent |
| APT1212AZ | Panasonic Industry | 0 | APT1212AZ-ND | 0,76616 € | Parametric Equivalent |
| APT1212WA | Panasonic Industry | 0 | 255-5951-ND | 1,08500 € | Parametric Equivalent |
| APT1212WAW | Panasonic Industry | 0 | APT1212WAW-ND | 0,81569 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,38900 € | 13,89 € |
| 100 | 1,06390 € | 106,39 € |
| 500 | 0,92070 € | 460,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87399 € | 873,99 € |
| 2.000 | 0,83442 € | 1.668,84 € |
| 3.000 | 0,81416 € | 2.442,48 € |
| 5.000 | 0,79129 € | 3.956,45 € |
| 7.000 | 0,77770 € | 5.443,90 € |
| 10.000 | 0,76446 € | 7.644,60 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |



