


APT1232AX | |
|---|---|
DigiKey Part Number | 255-5970-2-ND - Tape & Reel (TR) 255-5970-1-ND - Cut Tape (CT) 255-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1232AX |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 1,00670 € | 100,67 € |
| 500 | 0,87042 € | 435,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82596 € | 825,96 € |
| 2.000 | 0,78830 € | 1.576,60 € |
| 3.000 | 0,76901 € | 2.307,03 € |
| 5.000 | 0,74725 € | 3.736,25 € |
| 7.000 | 0,73432 € | 5.140,24 € |
| 10.000 | 0,72171 € | 7.217,10 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

