


APT1212A | |
|---|---|
DigiKey Part Number | 255-1520-5-ND |
Manufacturer | |
Manufacturer Product Number | APT1212A |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212AX | Panasonic Industry | 844 | 255-5949-1-ND | 1,80000 € | Parametric Equivalent |
| APT1212WAY | Panasonic Industry | 998 | 255-5952-1-ND | 1,83000 € | Parametric Equivalent |
| APT1232AX | Panasonic Industry | 1.690 | 255-5970-1-ND | 1,88000 € | Parametric Equivalent |
| APT1232WA | Panasonic Industry | 100 | 255-5972-ND | 1,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 50 | 1,06460 € | 53,23 € |
| 100 | 0,98880 € | 98,88 € |
| 500 | 0,85376 € | 426,88 € |
| 1.000 | 0,80971 € | 809,71 € |
| 2.000 | 0,77238 € | 1.544,76 € |
| 5.000 | 0,73169 € | 3.658,45 € |
| 10.000 | 0,70637 € | 7.063,70 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

