APE30048 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 16
Unit Price: 14,36000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

APE30048

DigiKey Part Number
APE30048-ND
Manufacturer
Manufacturer Product Number
APE30048
Description
RELAY GEN PURPOSE SPDT 6A 48V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
31.68 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
8 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
10.62 kOhms
Coil Current
5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APF30348Panasonic Industry16255-2913-ND14,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes