



APF30348 | |
|---|---|
DigiKey Part Number | 255-2913-ND |
Manufacturer | |
Manufacturer Product Number | APF30348 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF30348 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 33.6 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 10.62 kOhms |
Coil Current 4.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 20 | 12,35300 € | 247,06 € |
| 40 | 11,92875 € | 477,15 € |
| 60 | 11,68750 € | 701,25 € |
| 100 | 11,39040 € | 1.139,04 € |
| 260 | 10,85419 € | 2.822,09 € |
| 500 | 10,50162 € | 5.250,81 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |

