ALZ52B09W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,16300 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,47250 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,97770 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ52B09W

DigiKey Part Number
ALZ52B09W-ND
Manufacturer
Manufacturer Product Number
ALZ52B09W
Description
RELAY GEN PURPOSE SPST 16A 9V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
6.3 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
44.4 mA
Coil Resistance
203 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ52B09Panasonic Industry0ALZ52B09-ND2,16300 €Parametric Equivalent
ALZ52B09TPanasonic Industry0ALZ52B09T-ND2,47250 €Parametric Equivalent
ALZ52B09TWPanasonic Industry0ALZ52B09TW-ND1,97770 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,73060 €173,06 €
Manufacturers Standard Package
Unit Price without VAT:1,73060 €
Unit Price with VAT:2,05941 €