



ALZ52B09 | |
|---|---|
DigiKey Part Number | ALZ52B09-ND |
Manufacturer | |
Manufacturer Product Number | ALZ52B09 |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 44.4 mA | Coil Resistance 203 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ52B09T | Panasonic Industry | 0 | ALZ52B09T-ND | 2,47250 € | Parametric Equivalent |
| ALZ52B09TW | Panasonic Industry | 0 | ALZ52B09TW-ND | 1,97770 € | Parametric Equivalent |
| ALZ52B09W | Panasonic Industry | 0 | ALZ52B09W-ND | 1,73060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,16300 € | 43,26 € |
| Unit Price without VAT: | 2,16300 € |
|---|---|
| Unit Price with VAT: | 2,57397 € |


