Similar
Similar
Similar




ALZ22F24 | |
|---|---|
DigiKey Part Number | 255-2101-5-ND |
Manufacturer | |
Manufacturer Product Number | ALZ22F24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1415538-9 | TE Connectivity Potter & Brumfield Relays | 1.242 | PB2704-ND | 6,25000 € | Similar |
| 9-1415047-1 | TE Connectivity Potter & Brumfield Relays | 1.333 | PB2880-ND | 5,47000 € | Similar |
| RT33L024 | TE Connectivity Potter & Brumfield Relays | 2.186 | PB1997-ND | 5,99000 € | Similar |
| RTD34024F | TE Connectivity Potter & Brumfield Relays | 3.577 | PB294-ND | 5,80000 € | Similar |
| RTH34024 | TE Connectivity Potter & Brumfield Relays | 691 | PB2112-ND | 4,56000 € | Similar |







