Similar
Similar

ABS1410449 | |
|---|---|
DigiKey Part Number | ABS1410449-ND |
Manufacturer | |
Manufacturer Product Number | ABS1410449 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Manufacturer Panasonic Electric Works | Operating Force 100gf |
Series | Release Force 15gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SM195-T | Honeywell Sensing and Productivity Solutions | 0 | 480-1SM195-T-ND | 71,41060 € | Similar |
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | 1,84000 € | Similar |
| DC3C-A1AA | ZF Electronics | 0 | CH293-ND | 3,44227 € | Similar |
| ZM10B10A01 | Honeywell Sensing and Productivity Solutions | 19.356 | 480-6241-ND | 2,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,23270 € | 223,27 € |
| Unit Price without VAT: | 2,23270 € |
|---|---|
| Unit Price with VAT: | 2,65691 € |




