
DC3C-A1AA | |
|---|---|
DigiKey Part Number | CH293-ND |
Manufacturer | |
Manufacturer Product Number | DC3C-A1AA |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 204gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,44227 € | 4.130,72 € |
| Unit Price without VAT: | 3,44227 € |
|---|---|
| Unit Price with VAT: | 4,09630 € |


