
1SM195-T | |
|---|---|
DigiKey Part Number | 480-1SM195-T-ND |
Manufacturer | |
Manufacturer Product Number | 1SM195-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 80,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,14300 € | 5.014,30 € |
| Unit Price without VAT: | 50,14300 € |
|---|---|
| Unit Price with VAT: | 59,67017 € |

