
6SEPC470MW+TSS | |
|---|---|
DigiKey Part Number | P16422CT-ND - Cut Tape (CT) P16422TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC470MW+TSS |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC470MW+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77800 € | 7,78 € |
| 50 | 0,59800 € | 29,90 € |
| 100 | 0,54080 € | 54,08 € |
| 500 | 0,44258 € | 221,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38873 € | 583,10 € |
| 3.000 | 0,36609 € | 1.098,27 € |
| 4.500 | 0,35466 € | 1.595,97 € |
| 7.500 | 0,34193 € | 2.564,47 € |
| 10.500 | 0,33445 € | 3.511,73 € |
| 15.000 | 0,32723 € | 4.908,45 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




