
6SEPC470MW | |
|---|---|
DigiKey Part Number | P16364-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC470MW |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC470MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,58700 € | 29,35 € |
| 100 | 0,53090 € | 53,09 € |
| 500 | 0,43444 € | 217,22 € |
| 1.000 | 0,40407 € | 404,07 € |
| 2.500 | 0,37164 € | 929,10 € |
| 5.000 | 0,35189 € | 1.759,45 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


