Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar

APSE6R3ELL471MF08S | |
|---|---|
DigiKey Part Number | 565-3254-ND |
Manufacturer | |
Manufacturer Product Number | APSE6R3ELL471MF08S |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSE6R3ELL471MF08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,42890 € | 42,89 € |
| 500 | 0,34770 € | 173,85 € |
| 2.000 | 0,30084 € | 601,68 € |
| 4.000 | 0,28317 € | 1.132,68 € |
| 6.000 | 0,27426 € | 1.645,56 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








