



RS80J471MDNASQJT | |
|---|---|
DigiKey Part Number | 493-4041-1-ND - Cut Tape (CT) 493-4041-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80J471MDNASQJT |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80J471MDNASQJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,45740 € | 45,74 € |
| 500 | 0,37228 € | 186,14 € |
| 1.000 | 0,34547 € | 345,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32319 € | 646,38 € |
| 4.000 | 0,30467 € | 1.218,68 € |
| 6.000 | 0,29533 € | 1.771,98 € |
| 10.000 | 0,28493 € | 2.849,30 € |
| 14.000 | 0,27881 € | 3.903,34 € |
| 20.000 | 0,27291 € | 5.458,20 € |
| 24.000 | 0,27156 € | 6.517,44 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |





