
35SVPD22M | |
|---|---|
DigiKey Part Number | PCE5079TR-ND - Tape & Reel (TR) PCE5079CT-ND - Cut Tape (CT) PCE5079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD22M |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD22M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16800 € | 11,68 € |
| 50 | 0,91200 € | 45,60 € |
| 100 | 0,83110 € | 83,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69513 € | 278,05 € |
| 800 | 0,64956 € | 519,65 € |
| 1.200 | 0,62658 € | 751,90 € |
| 2.000 | 0,60097 € | 1.201,94 € |
| 2.800 | 0,58591 € | 1.640,55 € |
| 4.000 | 0,57137 € | 2.285,48 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |









