
232-609 | |
|---|---|
DigiKey Part Number | 2946-232-609-ND |
Manufacturer | |
Manufacturer Product Number | 232-609 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,79800 € | 47,98 € |
| 25 | 4,49720 € | 112,43 € |
| 50 | 4,28220 € | 214,11 € |
| 100 | 4,07780 € | 407,78 € |
| 250 | 3,82252 € | 955,63 € |
| 500 | 3,64016 € | 1.820,08 € |
| 1.000 | 3,46656 € | 3.466,56 € |
| 2.500 | 3,24981 € | 8.124,53 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |











