Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC563200L | |
|---|---|
DigiKey Part Number | 2SC563200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC563200L |
Description | RF TRANS NPN 8V 1.1GHZ SMINI3-G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 50mA 1.1GHz 150mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2mA, 4V |
Manufacturer Panasonic Industry | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 8V | Supplier Device Package SMini3-G1 |
Frequency - Transition 1.1GHz | Base Product Number |
Power - Max 150mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15GN03MA-TL-E | onsemi | 15.099 | 15GN03MA-TL-EOSCT-ND | 0,51000 € | Similar |
| BFP193WH6327XTSA1 | Infineon Technologies | 49.812 | BFP193WH6327XTSA1CT-ND | 0,28000 € | Similar |
| BFP420H6740XTSA1 | Infineon Technologies | 198 | 448-BFP420H6740XTSA1CT-ND | 0,50000 € | Similar |
| BFP520H6327XTSA1 | Infineon Technologies | 5.901 | BFP520H6327XTSA1CT-ND | 0,52000 € | Similar |
| BFP840FESDH6327XTSA1 | Infineon Technologies | 60.000 | BFP840FESDH6327XTSA1CT-ND | 0,57000 € | Similar |






