

16TQC150MYF | |
|---|---|
DigiKey Part Number | P16484TR-ND - Tape & Reel (TR) P16484CT-ND - Cut Tape (CT) P16484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC150MYF |
Description | CAP TANT POLY 150UF 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC150MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D157M016ATE050 | KEMET | 19.274 | 399-11715-1-ND | 2,96000 € | Direct |
| T523V157M016APE0507280 | KEMET | 0 | T523V157M016APE0507280-ND | 1,23532 € | Direct |
| T52E5157M016C0050 | Vishay Sprague | 2.436 | 718-T52E5157M016C0050CT-ND | 3,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,17200 € | 31,72 € |
| 50 | 2,68600 € | 134,30 € |
| 100 | 2,53570 € | 253,57 € |
| 500 | 2,28134 € | 1.140,67 € |
| 1.000 | 2,24570 € | 2.245,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,05875 € | 5.146,88 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |








