



1410946-1 | |
|---|---|
DigiKey Part Number | A99162-ND |
Manufacturer | |
Manufacturer Product Number | 1410946-1 |
Description | CAP SCREW 3.5MM VITA46 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For MULTIGIG RT Series M3 Thread, .120" Length |
Datasheet | Datasheet |
EDA/CAD Models | 1410946-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | M3 Thread, .120" Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,59040 € | 39,76 € |
| 50 | 1,51420 € | 75,71 € |
| 200 | 1,37300 € | 274,60 € |
| 400 | 1,30743 € | 522,97 € |
| 600 | 1,27057 € | 762,34 € |
| 1.000 | 1,22559 € | 1.225,59 € |
| 2.600 | 1,14574 € | 2.978,92 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |











