
T521D157M016ATE050 | |
|---|---|
DigiKey Part Number | 399-11715-2-ND - Tape & Reel (TR) 399-11715-1-ND - Cut Tape (CT) 399-11715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M016ATE050 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,78800 € | 17,88 € |
| 50 | 1,47700 € | 73,85 € |
| 100 | 1,38100 € | 138,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21838 € | 609,19 € |
| 1.000 | 1,16805 € | 1.168,05 € |
| 1.500 | 1,14283 € | 1.714,25 € |
| 2.500 | 1,11488 € | 2.787,20 € |
| 3.500 | 1,09854 € | 3.844,89 € |
| 5.000 | 1,08282 € | 5.414,10 € |
| 6.000 | 1,07536 € | 6.452,16 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |











