LC-R123R4P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 255
Unit Price: 11,74000 €
Datasheet

Direct


ZEUS Battery Products
In Stock: 190
Unit Price: 12,16000 €
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.4Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-R123R4P

DigiKey Part Number
P172-ND
Manufacturer
Manufacturer Product Number
LC-R123R4P
Description
BATTERY LEAD ACID 12V 3.4AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.4Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
5.33" L x 2.68" W x 2.40" H (135.5mm x 68.0mm x 61.0mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Obsolete
Weight
1200 g
Battery Chemistry
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BP3-12-T1B B Battery2552146-BP3-12-T1-CHP11,74000 €Direct
PC3.4-12F1ZEUS Battery Products1905260-PC3.4-12F1-CHP12,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes