PC3.4-12F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3.4-12F1

DigiKey Part Number
2059-PC3.4-12F1-ND
Manufacturer
Manufacturer Product Number
PC3.4-12F1
Description
BATTERY LEAD ACID 12V 3.5AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.28" L x 2.64" W x 2.40" H (134.1mm x 67.1mm x 61.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hrs
Shelf Life
12 Months
Standard Charge Current
1A
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,50000 €26,50 €
1021,94700 €219,47 €
5019,23560 €961,78 €
10018,17380 €1.817,38 €
25016,85976 €4.214,94 €
50015,92928 €7.964,64 €
Manufacturers Standard Package
Unit Price without VAT:26,50000 €
Unit Price with VAT:31,53500 €