
PC1.2-12F1 | |
|---|---|
DigiKey Part Number | 2059-PC1.2-12F1-ND |
Manufacturer | |
Manufacturer Product Number | PC1.2-12F1 |
Description | BATTERY LEAD ACID 12V 1.2AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 1.77" W x 2.05" H (97.0mm x 45.0mm x 52.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | 12 Months | |
Standard Charge Current | 390mA | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 20 | 12,13800 € | 242,76 € |
| 60 | 11,09317 € | 665,59 € |
| 100 | 10,63860 € | 1.063,86 € |
| 260 | 9,83773 € | 2.557,81 € |
| 500 | 9,32470 € | 4.662,35 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |



