BP3-12-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BP3-12-T1
BP3-12-T1
BP3-12-T1

BP3-12-T1

DigiKey Part Number
522-1009-ND
Manufacturer
Manufacturer Product Number
BP3-12-T1
Description
BATTERY LEAD ACID 12V 3AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.33" L x 2.70" W x 2.42" H (135.5mm x 68.5mm x 61.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
1300 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,17000 €33,17 €
1027,47300 €274,73 €
5024,07980 €1.203,99 €
10022,75080 €2.275,08 €
25021,10576 €5.276,44 €
Manufacturers Standard Package
Unit Price without VAT:33,17000 €
Unit Price with VAT:39,47230 €