Parametric Equivalent

6LF22XWA/C | |
|---|---|
DigiKey Part Number | 6LF22XWA/C-ND |
Manufacturer | |
Manufacturer Product Number | 6LF22XWA/C |
Description | BATTERY ALKALINE 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.91" L x 0.51" W x 0.69" H (48.5mm x 13.0mm x 17.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | 45.59 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 2,17167 € | 156,36 € |
| Unit Price without VAT: | 2,17167 € |
|---|---|
| Unit Price with VAT: | 2,58429 € |

















