6LF22XWA/1SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: 1,92931 €
Datasheet
6LF22XWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6LF22XWA/1SB

DigiKey Part Number
6LF22XWA/1SB-ND
Manufacturer
Manufacturer Product Number
6LF22XWA/1SB
Description
BATTERY ALKALINE 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.91" L x 0.51" W x 0.69" H (48.5mm x 13.0mm x 17.5mm)
Termination Style
9 Volt Snap Fasteners
Features
-
Discharge Rate
-
Weight
45.59 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2101,72724 €362,72 €
Manufacturers Standard Package
Unit Price without VAT:1,72724 €
Unit Price with VAT:2,05542 €