Similar
Similar
Similar



MAZ80750ML | |
|---|---|
DigiKey Part Number | MAZ80750MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ80750ML |
Description | DIODE ZENER 7.5V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±6% Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU7.5B2,115 | Nexperia USA Inc. | 2.346 | 1727-PZU7.5B2,115CT-ND | 0,25000 € | Similar |
| UDZSTE-177.5B | Rohm Semiconductor | 10 | UDZSTE-177.5BCT-ND | 0,25000 € | Similar |
| UDZVTE-177.5B | Rohm Semiconductor | 2.889 | UDZVTE-177.5BCT-ND | 0,20000 € | Similar |



