
UDZSTE-177.5B | |
|---|---|
DigiKey Part Number | UDZSTE-177.5BTR-ND - Tape & Reel (TR) UDZSTE-177.5BCT-ND - Cut Tape (CT) UDZSTE-177.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-177.5B |
Description | DIODE ZENER 7.5V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-177.5B Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-177.5B | Rohm Semiconductor | 2.889 | UDZVTE-177.5BCT-ND | 0,20000 € | Direct |
| BZT52-B7V5S-AU_R1_000A1 | Panjit International Inc. | 4.714 | 3757-BZT52-B7V5S-AU_R1_000A1CT-ND | 0,11000 € | Similar |
| MM3Z7V5ST1G | onsemi | 0 | MM3Z7V5ST1GOSCT-ND | 0,14000 € | Similar |
| PZU7.5B2,115 | Nexperia USA Inc. | 2.346 | 1727-PZU7.5B2,115CT-ND | 0,25000 € | Similar |
| PZU7.5B2A,115 | Nexperia USA Inc. | 874 | 1727-PZU7.5B2A,115CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04729 € | 141,87 € |
| 6.000 | 0,04246 € | 254,76 € |
| 9.000 | 0,04000 € | 360,00 € |
| 15.000 | 0,03723 € | 558,45 € |
| 21.000 | 0,03559 € | 747,39 € |
| 30.000 | 0,03399 € | 1.019,70 € |
| 75.000 | 0,03049 € | 2.286,75 € |
| 150.000 | 0,02832 € | 4.248,00 € |
| 300.000 | 0,02720 € | 8.160,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


