
UDZVTE-177.5B | |
---|---|
DigiKey Part Number | UDZVTE-177.5BTR-ND - Tape & Reel (TR) UDZVTE-177.5BCT-ND - Cut Tape (CT) UDZVTE-177.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-177.5B |
Description | DIODE ZENER 7.5V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-177.5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,09000 € | 0,90 € |
100 | 0,04290 € | 4,29 € |
500 | 0,04204 € | 21,02 € |
1.000 | 0,04117 € | 41,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02488 € | 74,64 € |
6.000 | 0,02312 € | 138,72 € |
9.000 | 0,02156 € | 194,04 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |