MA2SD3000L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 46.752
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.421
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 273.717
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 84
Unit Price: 0,19000 €
Datasheet
Diode 30 V 100mA Surface Mount SSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SD3000L

DigiKey Part Number
MA2SD3000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SD3000L
Description
DIODE SCHOTT 30V 100MA SSMINI2F1
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
9pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SSMini2-F1
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
580 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB500SM-30FHT2RRohm Semiconductor46.752RB500SM-30FHT2RCT-ND0,17000 €Similar
RB501SM-30FHT2RRohm Semiconductor14.421RB501SM-30FHT2RCT-ND0,17000 €Similar
RB520S30T1Gonsemi273.717RB520S30T1GOSCT-ND0,12000 €Similar
RB751S40T5Gonsemi0RB751S40T5GOSCT-ND0,14000 €Similar
SBAT54XV2T1Gonsemi84SBAT54XV2T1GOSCT-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes