Similar
Similar
Similar
Similar
Similar
Similar
Similar

LN38GPX | |
|---|---|
DigiKey Part Number | P564-ND |
Manufacturer | |
Manufacturer Product Number | LN38GPX |
Description | LED GREEN 3MM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 565nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 5.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1503 | Broadcom Limited | 881 | 516-1293-ND | 0,45000 € | Similar |
| HLMP-1520 | Broadcom Limited | 15.378 | 516-1297-ND | 0,52000 € | Similar |
| HLMP-1521 | Broadcom Limited | 21.873 | 516-1298-ND | 0,44000 € | Similar |
| HLMP-1521-E0002 | Broadcom Limited | 0 | HLMP-1521-E0002-ND | 0,13874 € | Similar |
| HLMP-Y502-F0000 | Broadcom Limited | 6.920 | 516-3248-ND | 0,29000 € | Similar |














